845-064-523-603

Heilind Number:EDA845-064-523-603
Manufacturer:EDAC
Manufacturer Number:845-064-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 64 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Boasting a green color and crafted with precision using copper alloy contacts, this connector not only offers reliable electrical conductivity but also adds a pop of color to your setup. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure connections. Whether you're a tech enthusiast or a professional, this connector is a must-have for seamless PCB assembly and maintenance.