845-064-523-604

Heilind Number:EDA845-064-523-604
Manufacturer:EDAC
Manufacturer Number:845-064-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-604

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 64 positions and a precise .1-inch pitch for optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting functionality in a wide operating temperature range from -40 to 105 °C. The straight mount orientation and compact .2-inch row spacing offer convenient installation and space-saving benefits. Elevate your connectivity solutions with this essential component.