845-064-523-607

Heilind Number:EDA845-064-523-607
Manufacturer:EDAC
Manufacturer Number:845-064-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 64 positions with a single row layout, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from -40 to 105 °C. Each contact is crafted from copper alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in assembly. Its straight mount orientation further simplifies installation. Upgrade your PCB connections with this essential component for seamless, high-speed data transfer.