845-064-523-802

Heilind Number:EDA845-064-523-802
Manufacturer:EDAC
Manufacturer Number:845-064-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its two rows of 64 positions ensure efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Upgrade your setup with this essential connector for seamless performance.