845-064-523-803

Heilind Number:EDA845-064-523-803
Manufacturer:EDAC
Manufacturer Number:845-064-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-803

Detailed Description

Enhance your circuit connectivity with this dual-row green board-to-board PCB connector. Designed for seamless integration, it features 64 positions with a pitch of .1 inches, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and high-performance electronic connections.