845-064-523-804

Heilind Number:EDA845-064-523-804
Manufacturer:EDAC
Manufacturer Number:845-064-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-804

Detailed Description

Enhance your circuit connections with this versatile Board To Board PCB Connector. Designed for seamless integration, this component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The compact pitch of .1 inches and row spacing of .2 inches allow for efficient PCB layout. Boasting 64 positions, it facilitates complex board-to-board connections with ease. Its straight mount orientation ensures a streamlined installation process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential connector, a must-have for any professional or hobbyist.