845-064-523-807

Heilind Number:EDA845-064-523-807
Manufacturer:EDAC
Manufacturer Number:845-064-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-807

Detailed Description

Enhance connectivity on your PCB with this 64-position board-to-board connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures reliable performance in any environment. The copper alloy contacts offer optimal signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient PCB layout. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Trust in its high-quality construction to streamline your electronic connections.