845-064-523-808

Heilind Number:EDA845-064-523-808
Manufacturer:EDAC
Manufacturer Number:845-064-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-808

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this advanced component features two rows of 64 positions, ensuring efficient signal transmission. The sleek green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a low amperage of 3A, copper alloy contacts, and a pitch of .1 inches, it offers high performance while maintaining excellent conductivity. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Perfect for demanding electronic systems, this connector is a vital link in achieving optimal PCB functionality. Explore the future of connectivity with this essential component.