845-064-523-812

Heilind Number:EDA845-064-523-812
Manufacturer:EDAC
Manufacturer Number:845-064-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-523-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 rated Diallyl Phthalate in a vibrant green color. With two rows of 64 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it ensures efficient signal transmission. The straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for demanding applications, it's a must-have component for your electronic projects.