845-064-524-101

Heilind Number:EDA845-064-524-101
Manufacturer:EDAC
Manufacturer Number:845-064-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 64 positions in a single row, this connector ensures seamless and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is reliable in diverse environments. Upgrade your connectivity solutions with this essential component.