845-064-524-102

Heilind Number:EDA845-064-524-102
Manufacturer:EDAC
Manufacturer Number:845-064-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 64 positions, it ensures seamless data transfer while maintaining a compact form factor. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for densely populated PCBs. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your electronic assemblies with this essential component.