845-064-524-112

Heilind Number:EDA845-064-524-112
Manufacturer:EDAC
Manufacturer Number:845-064-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-112

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board PCB Connector. Designed for optimal performance, this connector features 64 positions in a single row, ensuring seamless and efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. With a contact material of Copper Alloy and a pitch of .1 inches, you can rely on stable and reliable connections. The straight mount orientation and row spacing of .2 inches offer easy installation on your circuit board. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your system with our high-quality connector and experience enhanced connectivity like never before.