845-064-524-201

Heilind Number:EDA845-064-524-201
Manufacturer:EDAC
Manufacturer Number:845-064-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows with 64 positions, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safe and reliable operation, even in harsh environments. Crafted with Copper Alloy contacts, it offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your connectivity solutions with this essential component.