845-064-524-202

Heilind Number:EDA845-064-524-202
Manufacturer:EDAC
Manufacturer Number:845-064-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features dual rows with 64 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and reliability in any application. Crafted with precision, the copper alloy contact material and a pitch of .1 inch deliver optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for industrial and electronic devices. Upgrade your setup today and experience seamless data flow like never before.