845-064-524-204

Heilind Number:EDA845-064-524-204
Manufacturer:EDAC
Manufacturer Number:845-064-524-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing material in a sleek Green hue, this connector ensures both reliability and visual appeal. Its dual-row design with 64 positions offers ample room for secure cable connections, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are easily achieved. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly process with this essential component.