845-064-524-208

Heilind Number:EDA845-064-524-208
Manufacturer:EDAC
Manufacturer Number:845-064-524-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it boasts a sleek green housing crafted from UL 94V-0 Diallyl Phthalate for optimum durability. With two rows of 64 copper alloy contacts, each positioned at a pitch of .1 inches and a spacing of .2 inches, it ensures secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your electronic projects. Its straight mount orientation offers easy installation, making it a must-have component for any circuitry enthusiast. Upgrade your setup with this essential connector and experience unparalleled performance.