845-064-524-212

Heilind Number:EDA845-064-524-212
Manufacturer:EDAC
Manufacturer Number:845-064-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color, this connector is designed for reliability in demanding environments. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers efficient power transfer at an amperage of 3A. With 64 positions, it provides ample connectivity options for your circuitry. The straight mount orientation ensures easy installation on your PCB. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your electronics with this essential component.