845-064-524-404

Heilind Number:EDA845-064-524-404
Manufacturer:EDAC
Manufacturer Number:845-064-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-404

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row and 64 positions, it provides ample connectivity options, while the Copper Alloy contacts guarantee reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB designs with this essential component, offering straight mount orientation for easy installation. Trust in its quality and performance for your next project.