845-064-524-407

Heilind Number:EDA845-064-524-407
Manufacturer:EDAC
Manufacturer Number:845-064-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 64 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The sturdy housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Copper alloy contacts provide reliable and low-resistance connectivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronics with this essential connector for optimal performance and longevity.