845-064-524-408

Heilind Number:EDA845-064-524-408
Manufacturer:EDAC
Manufacturer Number:845-064-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row configuration with 64 positions ensure optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. Featuring copper alloy contact material, it offers efficient power delivery at an amperage of 3A. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for compact PCB layouts. Upgrade your setup with this essential component for enhanced functionality and performance.