845-064-524-503

Heilind Number:EDA845-064-524-503
Manufacturer:EDAC
Manufacturer Number:845-064-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green hue, this connector ensures reliable power transmission with an amperage of 3A. Its two rows, each with 64 positions, offer ample space for seamless data transfer. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it easily integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in any tech enthusiast's arsenal. Elevate your connectivity game with this essential component.