845-064-524-507

Heilind Number:EDA845-064-524-507
Manufacturer:EDAC
Manufacturer Number:845-064-524-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-507

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows of 64 positions, ensuring reliable and efficient data transfer. Crafted with precision, it boasts a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. The straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for superior quality and seamless connectivity in your electronic projects.