845-064-524-508

Heilind Number:EDA845-064-524-508
Manufacturer:EDAC
Manufacturer Number:845-064-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a dual-row layout, ensuring optimal signal transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation facilitates easy assembly. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic designs with this essential component.