845-064-524-512

Heilind Number:EDA845-064-524-512
Manufacturer:EDAC
Manufacturer Number:845-064-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-512

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector offers a reliable amperage of 3A, ensuring efficient power transmission. Its sturdy UL 94V-0 Diallyl Phthalate housing material guarantees durability, while the Copper Alloy contact material provides optimal conductivity. With two rows and 64 positions, it facilitates extensive connections on your PCB. The .1-inch pitch and .2-inch row spacing allow for precise mounting, while the Straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in various industries. Elevate your PCB connectivity with this essential component.