845-064-524-604

Heilind Number:EDA845-064-524-604
Manufacturer:EDAC
Manufacturer Number:845-064-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-604

Detailed Description

Introducing our 64-position Board To Board PCB Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless integration in electronic devices, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and efficient PCB connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating meets power supply requirements. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environmental conditions. Trust in its quality and precision for seamless board-to-board connections in your projects.