845-064-524-607

Heilind Number:EDA845-064-524-607
Manufacturer:EDAC
Manufacturer Number:845-064-524-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a sleek Green hue. Designed for seamless integration, it features a single row layout with 64 positions and a compact .1 inch pitch, ensuring efficient signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a straight mount orientation and a convenient .2 inch row spacing, it's perfect for various electronic applications. Elevate your design with this essential component, a reliable choice for professionals in the field.