845-064-524-608

Heilind Number:EDA845-064-524-608
Manufacturer:EDAC
Manufacturer Number:845-064-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-608

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Featuring 64 positions in a single row layout, this connector ensures seamless data transmission with a pitch of .1 inches. Crafted from durable UL 94V-0 DAP housing and copper alloy contacts, it guarantees reliability even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers optimal performance. Its straight mount orientation and compact design make it ideal for various electronic applications. Upgrade your connectivity solutions with this high-quality PCB connector.