845-064-524-612

Heilind Number:EDA845-064-524-612
Manufacturer:EDAC
Manufacturer Number:845-064-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-612

Detailed Description

Enhance your PCB connectivity with this high-performance 64-position board-to-board connector. Designed for reliable power transmission, it offers a 3A amperage and features a durable UL 94V-0 Diallyl Phthalate housing. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your assembly process with this essential component.