845-064-524-802

Heilind Number:EDA845-064-524-802
Manufacturer:EDAC
Manufacturer Number:845-064-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-802

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. With 64 positions spread across 2 rows and a pitch of .1 inches, it offers ample room for intricate circuitry. The straight mount orientation and secure row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Elevate your PCB assembly process with this essential component.