845-064-524-804

Heilind Number:EDA845-064-524-804
Manufacturer:EDAC
Manufacturer Number:845-064-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-804

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in electronic applications. Featuring a durable housing made of UL 94V-0-rated Diallyl Phthalate in a vibrant green hue, this connector ensures both performance and safety. With a pitch of .1 inch and two rows of copper alloy contacts, it offers reliable signal transmission across 64 positions. Its straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs.