845-064-524-808

Heilind Number:EDA845-064-524-808
Manufacturer:EDAC
Manufacturer Number:845-064-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-524-808

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 64 positions, ensuring efficient signal transmission. The connector boasts a low-profile design with a .1 inch pitch and .2 inch row spacing, perfect for space-constrained applications. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliable performance. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this green connector, offering a straight mount orientation for easy installation. Explore the future of connectivity with this essential component.