845-064-525-101

Heilind Number:EDA845-064-525-101
Manufacturer:EDAC
Manufacturer Number:845-064-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-101

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board PCB Connector. Featuring 64 positions in a single row layout, it offers seamless interconnection for your electronic components. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, this connector ensures reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity standards with this high-performance Card Edge Connector.