845-064-525-102

Heilind Number:EDA845-064-525-102
Manufacturer:EDAC
Manufacturer Number:845-064-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 64 positions and a single-row layout with a pitch of .1 inches, ensuring efficient signal transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability in any application. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation and compact design make it ideal for space-constrained installations. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.