845-064-525-103

Heilind Number:EDA845-064-525-103
Manufacturer:EDAC
Manufacturer Number:845-064-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a total of 64 positions in a single row, allowing for efficient data transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and contact points composed of Copper Alloy, ensuring optimal conductivity. The connector's straight mount orientation and .1-inch pitch make it easy to install and compatible with standard PCB layouts. With an operating temperature range of -40 to 105 °C, it guarantees reliable performance in various environments. Elevate your electronic projects with this essential component.