845-064-525-104

Heilind Number:EDA845-064-525-104
Manufacturer:EDAC
Manufacturer Number:845-064-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, ensuring efficient data transmission. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Choose quality and compatibility for your projects – choose our Board To Board PCB Connector.