845-064-525-107

Heilind Number:EDA845-064-525-107
Manufacturer:EDAC
Manufacturer Number:845-064-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Boasting a single row configuration with 64 positions, it ensures efficient data transmission. The connector features a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in various environmental conditions. Its copper alloy contact material and straight mount orientation offer secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on the PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your circuit board assembly with this essential component.