845-064-525-201

Heilind Number:EDA845-064-525-201
Manufacturer:EDAC
Manufacturer Number:845-064-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek and durable design in a vibrant green hue, it seamlessly integrates into your circuitry. The UL 94V-0 Diallyl Phthalate housing material ensures safety and longevity, while the copper alloy contact material guarantees reliable conductivity. With two rows and a total of 64 positions, it offers ample connectivity options. The straight mount orientation and .1-inch pitch make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Upgrade your PCB connections with this essential component.