845-064-525-203

Heilind Number:EDA845-064-525-203
Manufacturer:EDAC
Manufacturer Number:845-064-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-203

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this double-row connector features 64 positions with a pitch of .1 inches, ideal for high-density applications. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments. With copper alloy contacts, it ensures efficient power transmission with an amperage of 3A. Its straight mount orientation and compact design make it a perfect fit for space-constrained PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic assembly needs. Elevate your connectivity game with this advanced component.