845-064-525-207

Heilind Number:EDA845-064-525-207
Manufacturer:EDAC
Manufacturer Number:845-064-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-207

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 64 positions, ensuring reliable signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, while the copper alloy contact material offers optimal conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB layout. Its straight mount orientation facilitates easy installation, making it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.