845-064-525-208

Heilind Number:EDA845-064-525-208
Manufacturer:EDAC
Manufacturer Number:845-064-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and safety. With two rows of copper alloy contacts spaced at 0.1in pitch and 0.2in row spacing, it provides seamless interconnection in a 64-position setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees efficiency even in harsh environments. Perfect for a wide range of applications, it's a must-have component for your connectivity needs.