845-064-525-212

Heilind Number:EDA845-064-525-212
Manufacturer:EDAC
Manufacturer Number:845-064-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 64-position Board to Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. The copper alloy contacts provide efficient power transmission, with a current rating of 3 A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation and dual rows enable convenient PCB assembly. Operating flawlessly across a wide temperature range from -40 to 105 °C, it guarantees consistent performance. Perfect for various applications in the electronics industry, this connector is a vital component for achieving seamless connectivity on your PCBs. Elevate your design with this essential connectivity solution.