845-064-525-402

Heilind Number:EDA845-064-525-402
Manufacturer:EDAC
Manufacturer Number:845-064-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-402

Detailed Description

Enhance connectivity in your electronic designs with this high-quality 64-position Board-To-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable performance even in harsh environments. The copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.