845-064-525-404

Heilind Number:EDA845-064-525-404
Manufacturer:EDAC
Manufacturer Number:845-064-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Crafted with precision and durability in mind, this connector boasts 64 positions for seamless integration. Its sleek design features a single row layout with a pitch of .1 inch, ideal for optimizing space on your board. The housing material, UL 94V-0 Diallyl Phthalate, ensures both safety and performance, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Whether you're a seasoned professional or a DIY enthusiast, this green-colored connector is sure to meet your needs with its straight mount orientation and impeccable design. Elevate your PCB projects with this essential component.