845-064-525-408

Heilind Number:EDA845-064-525-408
Manufacturer:EDAC
Manufacturer Number:845-064-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-408

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 64 positions in a single row, with a pitch of .1 inches for efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in harsh environments. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing stable and secure connections. With a straight mount orientation and a compact design, this connector is perfect for space-constrained applications. Operating within a wide temperature range of -40 to 105°C, it offers reliable performance in diverse settings. Elevate your electronic assemblies with this essential component.