845-064-525-412

Heilind Number:EDA845-064-525-412
Manufacturer:EDAC
Manufacturer Number:845-064-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a single row design with 64 positions, it offers seamless integration for your electronics projects. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments. With copper alloy contact material and a pitch of .1 inches, it guarantees secure and efficient power transmission. Its straight mount orientation and compact size make it ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Upgrade your electronic assemblies with this essential component.