845-064-525-503

Heilind Number:EDA845-064-525-503
Manufacturer:EDAC
Manufacturer Number:845-064-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration and reliable power transmission. Featuring two rows with a total of 64 positions, this connector ensures efficient signal transfer with its copper alloy contacts. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting use even in challenging environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment for seamless assembly. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this Straight-mount Card Edge Connector.