845-064-525-504

Heilind Number:EDA845-064-525-504
Manufacturer:EDAC
Manufacturer Number:845-064-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-504

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, it ensures durability and reliability in any setting. With two rows and 64 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Designed for straight mount orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Upgrade your setup today with this essential component.