845-064-525-602

Heilind Number:EDA845-064-525-602
Manufacturer:EDAC
Manufacturer Number:845-064-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-602

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 64 positions in a single row, ensuring efficient signal transfer. The sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee durability and reliability. With a low amperage of 3A and a pitch of .1 inches, it's perfect for compact PCB designs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.