845-064-525-603

Heilind Number:EDA845-064-525-603
Manufacturer:EDAC
Manufacturer Number:845-064-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 64 positions with a single row layout, ideal for maximizing space on your circuit board. The housing material, made from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Crafted with precision, the contacts are composed of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your electronic assemblies with this essential component.