845-064-525-608

Heilind Number:EDA845-064-525-608
Manufacturer:EDAC
Manufacturer Number:845-064-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-064-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-064-525-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with 64 positions in a single row, it ensures seamless data transmission for your electronic devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and safety standards. Crafted with precision, the contact material is Copper Alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation on your circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this professional-grade connector.